Molex 55347-4015 technical specifications.
| Current Rating | 10A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Series | 55347 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55347-4015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
