Molex 55357-1549 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Vertical |
| Package Quantity | 220 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 55357 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55357-1549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.