Molex 55358-5026 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 55358-5026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.