Molex 55358-5028 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 7.6mm |
| Length | 47.23mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Standard, Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 55358 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 55358-5028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.