Molex 55358-5038 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55358 |
| RoHS | Compliant |
Download the complete datasheet for Molex 55358-5038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.