
50-position, 2-row male header with a 1.27mm pitch, designed for surface mount termination. This right-angle connector features gold-plated bronze contacts and a 100V AC voltage rating, suitable for applications requiring a 500mA current rating. Operating within a -20°C to 90°C temperature range, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The connector's black insulator and compact dimensions (47.23mm length, 6mm width, 40.1mm depth) make it ideal for space-constrained board-to-board interconnects.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 40.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 47.23mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 55359 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| Width | 6mm |
| RoHS | Compliant |
