Molex 55364-0011 technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 55364 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55364-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
