Molex 55376-1109 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 110 |
| Number of Contacts | 110 |
| Number of Rows | 7 |
| Orientation | Vertical |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 55376-1109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.