
IEEE 1394 Right Angle Receptacle, Surface Mount, SMT, 6 Position, 6 Contacts. Features brass contacts with gold plating, a 40V voltage rating, and 500mA current rating. Operates within a temperature range of -40°C to 85°C, with a 400Mbps data rate. Constructed from bronze material with a black color and UL94 V-0 flammability rating.
Molex 55395-0619 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 400Mbps |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 13.9mm |
| Length | 28.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Board |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55395 |
| Termination | Solder |
| Voltage Rating | 40V |
| Width | 28.5mm |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55395-0619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
