
10-circuit, 1.25mm pitch vertical header with male, tin-plated bronze and brass contacts. Rated for 1.5A current and 100V DC voltage, this connector features through-hole termination and a natural color. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating.
Molex 55447-1070 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55447 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55447-1070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.