Molex 55454-1270 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 5.55mm |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55454 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55454-1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.