
This 17-position right angle rectangular connector features a 1.25mm pitch and is rated for 100V and 1.5A. It is available in trays of 900 pieces and is compliant with RoHS and Reach SVHC regulations. The connector is plated with tin and is suitable for through-hole mounting.
Molex 55454-1770 technical specifications.
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55454 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55454-1770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.