
Surface mount right-angle header with 7 circuits and 1 row, featuring brass male contacts with tin plating and a 1.25mm pitch. This component offers a 1.5A current rating and a voltage rating of 100V AC / 100.1kV DC, operating between -40°C and 105°C. Packaged in tape and reel for automated assembly, it is RoHS and REACH SVHC compliant.
Molex 55456-0769 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 5.55mm |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100.1kV |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55456 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55456-0769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
