12-position, 1-row male header with a 2mm pitch, designed for straight, surface mount termination. Features tin-plated bronze and brass male pin contacts, rated for 1.5A current and 125V AC voltage. The natural colored nylon insulation offers UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. This locking connector is supplied on tape and reel, with 900 units per package.
Molex 55460-1272 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mi II 55460 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55460-1272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.