
2-position, 1-row shrouded header with a 1.25mm pitch. Features straight orientation and panel mount termination for wire. Constructed with brass contacts plated in tin, offering a 1.5A current rating and 100V voltage rating. Operates within a -20°C to 80°C temperature range, is UL94 V-0 flammability rated, and Low Halogen. This component is Reach SVHC and RoHS compliant.
Molex 55482-0219 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2100 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55482 |
| Termination | Wire |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55482-0219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.