Molex 55482-0839 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 55482 |
| RoHS | Compliant |
Download the complete datasheet for Molex 55482-0839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.