Molex 55501-1331 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 133 |
| Number of Rows | 7 |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 55501 |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55501-1331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.