120-contact, 2-row, straight male stacking board connector with a 1.5mm pitch and 3.5mm stack height. Features gold-plated bronze contacts for reliable connectivity and a 300mA current rating. Designed for surface mount termination with a maximum operating temperature of 105°C. This low halogen, RoHS compliant component offers a 30V AC/DC voltage rating and a 3.03kV DC rated voltage.
Molex 55526-1208 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55526 |
| Stack Height | 3.5mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55526-1208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.