
16-position, 2-row male plug connector with a 0.5mm pitch, designed for surface mount applications. Features brass contacts with gold plating, a 500mA current rating, and a 50V voltage rating. Offers a straight orientation and a compact 4.3mm depth, 5.45mm length, and 1.5mm mated stacking height. Operates within a -25°C to 85°C temperature range and is RoHS compliant.
Molex 55560-0168 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.3mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.45mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.9mm |
| Series | SlimStack™ 55560 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55560-0168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.