
24-circuit, dual-row, vertical surface mount plug with a 0.50mm pitch and 1.50mm mated stacking height. Features brass contacts with gold plating, rated for 50V and 500mA. Housing is black, UL94 V-0 flammability rated, low halogen, and lead-free. Supplied on tape and reel for automated assembly.
Molex 55560-0247 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1.5mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 55560 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55560-0247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.