60-contact, 2-row female board connector featuring a 0.5mm pitch and 0.02 inch pitch. This surface mount plug offers a 1.5mm mated stacking height and vertical orientation. Constructed with brass contacts and gold plating, it supports a 500mA current rating and 50V DC rated voltage. The black, lead-free insulator is designed for solder termination and operates within a -25°C to 85°C temperature range. Packaged on tape and reel, this RoHS compliant component is ideal for board-to-board applications.
Molex 55560-0607 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.83mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1.5mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | SlimStack™ 55560 |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55560-0607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
