Molex 5556GSL7F technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Height | 4.5mm |
| Length | 14.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5556GSL7F to view detailed technical specifications.
No datasheet is available for this part.