Molex 5556PBT2 technical specifications.
| Contact Plating | Tin |
| Current Rating | 8A |
| Height | 2.3mm |
| Length | 14.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 5556PBT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.