
This 2-pole header has a height of 14.1mm and a length of 5.4mm, with a width of 19.6mm. It is designed for operation between -40°C and 105°C. The header is lead-free and RoHS compliant.
Molex 5557-02R technical specifications.
| Height | 14.1mm |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5557-02R to view detailed technical specifications.
No datasheet is available for this part.