Molex 5557-04R technical specifications.
| Height | 15.1mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5557-04R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.