Molex 5559-12P-210 technical specifications.
| Height | 11.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 12 |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Width | 23.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 5559-12P-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.