Molex 556040308 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Contacts | 30 |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 556040308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.