Molex 55614-0779 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 77 |
| Number of Positions | 77 |
| Number of Rows | 7 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 55614 |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55614-0779 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.