Molex 556220328 technical specifications.
| Package/Case | 0328 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | 55622 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 556220328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
