This Molex connector is a Mini USB Type B with 5 contacts, featuring a crimp termination method and a straight body orientation. It is designed for cable mounting and has a terminal pitch of 0.8mm. The connector is suitable for use in a variety of applications, including those requiring high-speed data transfer. Operating temperature range is not specified, but it is likely suitable for use in a standard industrial temperature range. Compliance with specific standards is not mentioned in the provided data.
Molex 55633-0511 technical specifications.
| Type | Mini USB Type B |
| Gender | PL |
| Number of Contacts | 5 |
| Terminal Pitch | 0.8mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 55633-0511 to view detailed technical specifications.
No datasheet is available for this part.