Molex 556381619 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Contacts | 16 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 300V |
| Tradename | QF-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 556381619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.