30-position, 2-row male board connector with a 0.5mm pitch, designed for straight, surface mount termination. Features brass contacts with gold plating, a 500mA current rating, and a 50V AC/DC voltage rating. The black, UL94 V-0 rated insulator ensures reliable performance within a -25°C to 85°C operating temperature range. This lead-free, RoHS-compliant plug offers a 2mm mated stacking height and is supplied on tape and reel.
Molex 55650-0388 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | SlimStack™ 55650 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55650-0388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.