Molex 55650-4078 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Housing Color | Black |
| Length | 10.55mm |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | SlimStack™ 55650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 55650-4078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.