Molex 55659-1019 technical specifications.
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | 55659 |
| RoHS | Compliant |
Download the complete datasheet for Molex 55659-1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.