Molex 55659-4019 technical specifications.
| Current Rating | 1.5A |
| Number of Circuits | 38 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 55659 |
| RoHS | Compliant |
Download the complete datasheet for Molex 55659-4019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.