Molex 556591410 technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Type | Wire to Wire Adapter |
| Gender | M |
| Number of Contacts | 14 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Tradename | Mini Mi II™ |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 556591410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.