Molex 5566-22A technical specifications.
| Contact Plating | Copper, Tin |
| Height | 12.8mm |
| Length | 47.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 22 |
| Pitch | 4.2mm |
| Shape | Straight |
| Voltage Rating | 600V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5566-22A to view detailed technical specifications.
No datasheet is available for this part.