Molex 5569-12A1/3929-1128 technical specifications.
| Contact Material | Brass, Tin |
| Current Rating | 6A |
| Gender | Male |
| Series | MINI-FIT JR |
| RoHS | Compliant |
Download the complete datasheet for Molex 5569-12A1/3929-1128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.