Molex 55719-9104 technical specifications.
| Number of Positions | 14 |
| Package Quantity | 200 |
| Pitch | 2mm |
| Series | 55719 |
| RoHS | Compliant |
Download the complete datasheet for Molex 55719-9104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.