Molex 55720-1254 technical specifications.
| Package/Case | 125 |
| Number of Positions | 14 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 55720 |
| RoHS | Compliant |
Download the complete datasheet for Molex 55720-1254 to view detailed technical specifications.
No datasheet is available for this part.