
This 12-contact shrouded header is designed for through-hole mounting and features a center key/center slot polarization type. It has a terminal pitch of 2mm and is rated for a maximum current of 2.5A per contact and a maximum voltage of 250V. The header is constructed with a product length of 26mm, product depth of 6.5mm, and product height of 8.95mm. It is suitable for operating temperatures ranging from -40°C to 105°C.
Molex 557551219 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 26 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 8.95 |
| Product Weight (g) | 2.373 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 557551219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.