Molex 55757-0520 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Current Rating | 16A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 55757 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55757-0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.