Molex 55786-8419 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 250 |
| Number of Positions | 250 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 55786 |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55786-8419 to view detailed technical specifications.
No datasheet is available for this part.