Molex 558321541 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 7 |
| Product Length (mm) | 43.9 |
| Product Depth (mm) | 15.4 |
| Product Height (mm) | 13.45 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 110Signal/44Ground |
| Termination Method | Press Fit |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 558321541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.