Molex 55836-3003 technical specifications.
| Color | Grey |
| Contact Material | Stainless Steel |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3mm |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55836-3003 to view detailed technical specifications.
No datasheet is available for this part.