Molex 55837-3003 technical specifications.
| Type | CRC Connector |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 55837-3003 to view detailed technical specifications.
No datasheet is available for this part.