Molex 55888-0402 technical specifications.
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 55888 |
| RoHS | Compliant |
Download the complete datasheet for Molex 55888-0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.