Molex 55907-1449 technical specifications.
| Type | Hard Metric |
| Gender | PL |
| Number of Contacts | 125 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500V |
| Tradename | MZP™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 55907-1449 to view detailed technical specifications.
No datasheet is available for this part.