
0.4mm pitch board-to-board connector assembly featuring 70 circuits and 70 contacts. This vertical, surface mount component offers a 50V voltage rating and a 300mA current rating. Constructed with brass and bronze contacts plated in gold, it operates within a temperature range of -25°C to 85°C. The black housing measures 16mm in length and 2.13mm in depth, with a mated stacking height of 1.5mm. This low halogen, RoHS, and REACH SVHC compliant connector is supplied in tape and reel packaging.
Molex 55909-0774 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.13mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 16mm |
| Mated Stacking Heights | 1.5mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 55909 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55909-0774 to view detailed technical specifications.
No datasheet is available for this part.