Molex 559090604 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Weight (g) | 0.05172 |
| Number of Contacts | 60 |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 559090604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.